Panasonic 100 μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount Solder 1000
- RS Stock No.:
- 103-4752
- Mfr. Part No.:
- EEEFT1V101AP
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 reel of 1000 units)*
£120.00
(exc. VAT)
£140.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4,000 unit(s) ready to ship
- Plus 49,000 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | £0.12 | £120.00 |
| 2000 - 2000 | £0.117 | £117.00 |
| 3000 - 4000 | £0.114 | £114.00 |
| 5000 + | £0.111 | £111.00 |
*price indicative
- RS Stock No.:
- 103-4752
- Mfr. Part No.:
- EEEFT1V101AP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 100μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 35V dc | |
| Mount Type | Surface Mount | |
| Packaging | Carrier Tape | |
| Height | 5.8mm | |
| Polarity | Polar | |
| Length | 5.8mm | |
| Package/Case | 1000 | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Leakage Current | 35μA | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 20% | |
| Series | FT | |
| Equivalent Series Resistance ESR | 260mΩ | |
| Ripple Current | 300mA | |
| Dissipation Factor | 200% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 100μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 35V dc | ||
Mount Type Surface Mount | ||
Packaging Carrier Tape | ||
Height 5.8mm | ||
Polarity Polar | ||
Length 5.8mm | ||
Package/Case 1000 | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Leakage Current 35μA | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 20% | ||
Series FT | ||
Equivalent Series Resistance ESR 260mΩ | ||
Ripple Current 300mA | ||
Dissipation Factor 200% | ||
Panasonic Series FT Aluminium Electrolytic Capacitor, 100μF Capacitance, 35V DC Voltage - EEEFT1V101AP
This aluminium electrolytic capacitor is designed for surface mount applications. With a capacitance of 100 μF and a voltage rating of 35V DC, it presents an Ideal solution for various electronic circuits. Its Compact dimensions of 6.3mm in diameter and 5.8mm in height make it suitable for space-constrained environments, ensuring efficiency without compromising on performance.
Features & Benefits
• Operates effectively in temperatures from -55 °C to +105 °C
• Designed for automotive applications, compliant with AEC-Q200 standards
• Low equivalent series resistance of 260 mΩ improves performance
• Minimal leakage current of 35 μA enhances reliability
• Capable of handling a ripple current of 300 mA
• Tolerance of ±20% ensures reliable capacitance levels
Applications
• Used in automotive electronics for reliable performance
• Ideal for power supply circuits needing dependable capacitance
• Effective in filtering in various electronic devices
• Suitable for use in automation and control systems
How does the capacitor manage high ripple currents in daily applications?
This component is designed with a ripple current rating of 300 mA, allowing it to effectively manage fluctuations in power supply without overheating, making it Ideal for applications requiring consistent performance.
What conditions are necessary for optimal operation of this capacitor?
Operating within the specified temperature range of -55 °C to +105 °C ensures stable performance. It is Crucial to operate within these limits to prevent potential failures or performance degradation.
What kind of circuits benefit the most from using this level of capacitance?
Circuits in electronic devices that require filters or stabilising connections, especially those in automotive and industrial settings, greatly benefit from a capacitance of 100 μF, ensuring reliable energy storage and supply.
Related links
- Panasonic 100 μF Aluminium Electrolytic Capacitor 35 V dc, Surface Mount Solder - EEEFT1V101AP 1000
- Panasonic 47 μF Aluminium Electrolytic Capacitor 35 V dc, Surface Mount Solder 1000
- Panasonic 33 μF Aluminium Electrolytic Capacitor 35 V dc, Surface Mount Solder 1000
- Panasonic 10 μF Aluminium Electrolytic Capacitor 35 V dc, Surface Mount Solder 1000
- Panasonic 33 μF Aluminium Electrolytic Capacitor 35 V dc, Surface Mount Solder - EEEFK1V330P 1000
- Panasonic 47 μF Aluminium Electrolytic Capacitor 35 V dc, Surface Mount Solder - EEEFT1V470AR 1000
- Panasonic 47 μF Aluminium Electrolytic Capacitor 35 V dc, Surface Mount Solder - EEEFP1V470AP 1000
- Panasonic 10 μF Aluminium Electrolytic Capacitor 35 V dc, Surface Mount Solder - EEEFK1V100R 1000
