Panasonic 100 μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount Solder 1000
- RS Stock No.:
- 103-4751
- Mfr. Part No.:
- EEEFT1E101AP
- Brand:
- Panasonic
Subtotal (1 reel of 1000 units)*
£144.00
(exc. VAT)
£173.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 9,000 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.144 | £144.00 |
*price indicative
- RS Stock No.:
- 103-4751
- Mfr. Part No.:
- EEEFT1E101AP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 100μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 25V dc | |
| Mount Type | Surface Mount | |
| Packaging | Carrier Tape | |
| Height | 5.8mm | |
| Polarity | Polar | |
| Length | 5.8mm | |
| Package/Case | 1000 | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Series | FT | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 20% | |
| Leakage Current | 25μA | |
| Equivalent Series Resistance ESR | 260mΩ | |
| Ripple Current | 300mA | |
| Dissipation Factor | 200% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 100μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 25V dc | ||
Mount Type Surface Mount | ||
Packaging Carrier Tape | ||
Height 5.8mm | ||
Polarity Polar | ||
Length 5.8mm | ||
Package/Case 1000 | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Series FT | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 20% | ||
Leakage Current 25μA | ||
Equivalent Series Resistance ESR 260mΩ | ||
Ripple Current 300mA | ||
Dissipation Factor 200% | ||
Panasonic Series FT Aluminium Electrolytic Capacitor, 100μF Capacitance, 25V DC Voltage - EEEFT1E101AP
This aluminium electrolytic capacitor is designed for surface mount applications. With a capacitance of 100 μF and operating voltage of 25V DC, it is a reliable choice for various electronic circuits. Measuring 6.3mm in diameter and 5.8mm in height, this component balances compactness with performance, catering to the demands of the automation and electronics industries.
Features & Benefits
• Polarised design ensures correct circuit orientation in applications
• Low equivalent series resistance (ESR) aids efficient operation
• Capable of operating in extreme temperatures from -55 °C to +105 °C
• 2000-hour lifetime offers longevity in demanding tasks
• High ripple current rating of 300 mA enhances performance under load
• AEC-Q200 compliance ensures high automotive standards
Applications
• Used for power supply filtering in automotive systems
• Employed in motor drives and control circuits
• Utilised within industrial automation control panels
• Suitable for energy storage in renewable energy systems
What is the significance of the polarised design in this capacitor?
The polarised design ensures correct installation and function within circuits by limiting the potential for reverse voltage, which can lead to failure.
How does the low ESR impact the performance of this component?
Low ESR contributes to reduced power loss and heat generation during operation, thus enhancing efficiency and prolonging the capacitor's lifespan in high-load scenarios.
What kind of circuits benefit from its high ripple current rating?
Circuits that experience fluctuating loads, such as power converters and audio amplification, benefit significantly from the high ripple current rating, allowing stable performance and reduced distortion.
How does the operating temperature range affect application viability?
The extensive operating temperature range ensures reliable performance in diverse environments, making it suitable for both indoor and outdoor applications in harsh conditions.
What role does AEC-Q200 compliance play for users?
AEC-Q200 compliance indicates that this capacitor meets stringent standards for automotive applications, assuring users of its reliability and performance in critical automotive electronic systems.
Related links
- Panasonic 100 μF Aluminium Electrolytic Capacitor 25 V dc, Surface Mount Solder - EEEFT1E101AP 1000
- Panasonic 100 μF Aluminium Electrolytic Capacitor 25 V dc, Surface Mount Solder 1000
- Panasonic 47 μF Aluminium Electrolytic Capacitor 25 V dc, Surface Mount Solder 1000
- Panasonic 22 μF Aluminium Electrolytic Capacitor 25 V dc, Surface Mount Solder 1000
- Panasonic 100 μF Aluminium Electrolytic Capacitor 25 V dc, Surface Mount Solder - EEEFK1E101P 1000
- Panasonic 47 μF Aluminium Electrolytic Capacitor 25 V dc, Surface Mount Solder - EEEFK1E470P 1000
- Panasonic 22 μF Aluminium Electrolytic Capacitor 25 V dc, Surface Mount Solder - EEEFK1E220R 1000
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 25 V dc, Surface Mount Solder 500
