Panasonic 1200μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFC1V122L

Bulk discount available

Subtotal (1 pack of 5 units)*

£4.29

(exc. VAT)

£5.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship
  • Plus 20 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.858£4.29
50 - 245£0.654£3.27
250 - 495£0.572£2.86
500 - 995£0.556£2.78
1000 +£0.542£2.71

*price indicative

Packaging Options:
RS Stock No.:
572-423
Mfr. Part No.:
EEUFC1V122L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1200µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Ripple Current

2.31A

Leakage Current

3 μA

Series

FC Radial

Equivalent Series Resistance

25mΩ

Polarised

Polar

Tolerance

±20%

FC Series 820μF - 1500μF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Related links