Panasonic 330 μF Capacitor 100V dc, Radial, Through Hole - EEUFC2A331S Radial Lead
- RS Stock No.:
- 572-372
- Mfr. Part No.:
- EEUFC2A331S
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£10.85
(exc. VAT)
£13.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 40 unit(s) ready to ship
- Plus 40 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £2.17 | £10.85 |
| 50 - 245 | £1.758 | £8.79 |
| 250 - 495 | £1.352 | £6.76 |
| 500 - 995 | £1.32 | £6.60 |
| 1000 + | £1.284 | £6.42 |
*price indicative
- RS Stock No.:
- 572-372
- Mfr. Part No.:
- EEUFC2A331S
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 330μF | |
| Product Type | Capacitor | |
| Voltage | 100V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Bag | |
| Height | 25mm | |
| Polarity | Polar | |
| Length | 25mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 18mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 1.4A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 7.5mm | |
| Lifetime | 5000 h | |
| Standards/Approvals | RoHS | |
| Leakage Current | 3μA | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Series | FC Radial | |
| Equivalent Series Resistance ESR | 70mΩ | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 330μF | ||
Product Type Capacitor | ||
Voltage 100V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Bag | ||
Height 25mm | ||
Polarity Polar | ||
Length 25mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 18mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 1.4A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 5000 h | ||
Standards/Approvals RoHS | ||
Leakage Current 3μA | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Series FC Radial | ||
Equivalent Series Resistance ESR 70mΩ | ||
Dissipation Factor 8% | ||
FC Series 330μF - 680μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors Ideal for application in industrial instruments.
Related links
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Taiyo Yuden 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
