Panasonic 560μF Electrolytic Capacitor 35V dc, Through Hole - EEUFC1V561
- RS Stock No.:
- 572-334
- Mfr. Part No.:
- EEUFC1V561
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 572-334
- Mfr. Part No.:
- EEUFC1V561
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 560µF | |
| Voltage | 35V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 10 (Dia.) x 25mm | |
| Height | 25mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 3000h | |
| Leakage Current | 3 μA | |
| Ripple Current | 1.44A | |
| Series | FC Radial | |
| Equivalent Series Resistance | 45mΩ | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 560µF | ||
Voltage 35V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 10 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 3000h | ||
Leakage Current 3 μA | ||
Ripple Current 1.44A | ||
Series FC Radial | ||
Equivalent Series Resistance 45mΩ | ||
Tolerance ±20% | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL
