Panasonic 470 μF Capacitor 50V dc, Radial - EEUFC1H471 Radial Lead
- RS Stock No.:
- 572-328P
- Mfr. Part No.:
- EEUFC1H471
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal 50 units (supplied in a bag)*
£59.20
(exc. VAT)
£71.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 50 unit(s) ready to ship
- Plus 900 unit(s) shipping from 11 January 2027
- Plus 1,000 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 50 - 95 | £1.184 |
| 100 - 245 | £1.11 |
| 250 - 495 | £1.032 |
| 500 + | £0.938 |
*price indicative
- RS Stock No.:
- 572-328P
- Mfr. Part No.:
- EEUFC1H471
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 470μF | |
| Voltage | 50V dc | |
| Mount Type | Radial | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Height | 25mm | |
| Polarity | Polar | |
| Length | 25mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.5mm | |
| Capacitor Ripple Current | 1832mA | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 5mm | |
| Width | 12.5mm | |
| Lifetime | 5000 h | |
| Tolerance | ±20 % | |
| Series | FC Radial | |
| Automotive Standard | AEC-Q200 | |
| Equivalent Series Resistance ESR | 50mΩ | |
| Leakage Current | 3μA | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 470μF | ||
Voltage 50V dc | ||
Mount Type Radial | ||
Construction Radial Can | ||
Packaging Bag | ||
Height 25mm | ||
Polarity Polar | ||
Length 25mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Capacitor Ripple Current 1832mA | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lead Pitch 5mm | ||
Width 12.5mm | ||
Lifetime 5000 h | ||
Tolerance ±20 % | ||
Series FC Radial | ||
Automotive Standard AEC-Q200 | ||
Equivalent Series Resistance ESR 50mΩ | ||
Leakage Current 3μA | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- MY
Panasonic FC Radial Series Capacitor, 470 μF Capacitance, 50V DC Voltage - EEUFC1H471
This capacitor is an aluminium electrolytic component specifically designed for reliability and efficiency. With a capacitance of 470μF and a voltage rating of 50 V DC, it is suitable for a variety of electronic applications. The device features radial through hole mounting and measures 12.5mm in diameter with a height of 25mm, making it Compact yet powerful for various projects. Built to withstand a wide operating temperature range of -55°C to +105°C, it promises stable performance in demanding environments.
Features & Benefits
• Designed as a polarised capacitor for enhanced performance
• Offers a ripple current rating of 1.832 A for high efficiency
• Low equivalent series resistance of 50 mΩ improves energy savings
• Capable of operating effectively for a lifetime of up to 5000 hours
• Tolerance of ±20 % ensures reliable performance in various applications
• Dissipation factor of 10% enhances overall power management
• Offers a ripple current rating of 1.832 A for high efficiency
• Low equivalent series resistance of 50 mΩ improves energy savings
• Capable of operating effectively for a lifetime of up to 5000 hours
• Tolerance of ±20 % ensures reliable performance in various applications
• Dissipation factor of 10% enhances overall power management
Applications
• Used in automation equipment for stable power distribution
• Ideal for power supply circuits requiring efficient energy use
• Suitable for audio equipment where low distortion is essential
• Effective in power management systems for reliable output
• Utilised in various electronic circuit designs needing capacitance stability
• Ideal for power supply circuits requiring efficient energy use
• Suitable for audio equipment where low distortion is essential
• Effective in power management systems for reliable output
• Utilised in various electronic circuit designs needing capacitance stability
What temperature range can this component effectively operate in?
This component operates effectively within a temperature range of -55°C to +105°C, ensuring it can handle diverse environmental conditions without compromising performance.
How does the capacitance Value influence circuit performance?
The 470μF capacitance Value allows this component to store a significant amount of energy, supporting applications that demand high burst power while maintaining the stability of voltage across the circuit.
What makes this electrolyte type advantageous for specific applications?
Aluminium electrolytic technology offers higher capacitance values compared to other types, making it Ideal for applications where space is limited yet higher capacitance is required.
How important is the low equivalent series resistance in operational efficiency?
A low equivalent series resistance of 50 mΩ reduces energy losses through heat, enhancing operational efficiency while allowing for better power management in high-performance applications.


