Panasonic 820 μF Capacitor 50V dc, Radial, Through Hole Radial Lead

Bulk discount available
View bulk pricing options

Subtotal 50 units (supplied in a bag)*

£61.30

(exc. VAT)

£73.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
50 - 245£1.226
250 - 495£0.934
500 - 995£0.91
1000 +£0.888

*price indicative

Packaging Options:
RS Stock No.:
572-316P
Mfr. Part No.:
EEUFC1H821L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Capacitor

Capacitance

820μF

Voltage

50V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Bag

Height

35mm

Polarity

Polar

Length

35mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Capacitor Ripple Current

2.3A

Pin Count

2

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Lifetime

5000 h

Standards/Approvals

RoHS

Lead Pitch

5mm

Series

FC Radial

Leakage Current

3μA

Tolerance

±20 %

Automotive Standard

AEC-Q200

Equivalent Series Resistance ESR

34mΩ

Dissipation Factor

8%

FC Series 820μF - 1500μF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified

Radial lead type

Low ESR

Compact size

High reliability

Low impedance

High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors Ideal for application in industrial instruments.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy