Panasonic 120μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFC1V121

Bulk discount available

Subtotal (1 pack of 5 units)*

£1.53

(exc. VAT)

£1.835

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,290 unit(s) ready to ship
  • Plus 265 unit(s) ready to ship from another location
  • Plus 170 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.306£1.53
50 - 95£0.288£1.44
100 - 245£0.27£1.35
250 - 495£0.254£1.27
500 +£0.228£1.14

*price indicative

Packaging Options:
RS Stock No.:
572-259
Mfr. Part No.:
EEUFC1V121
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

120µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

3.5mm

Equivalent Series Resistance

117mΩ

Polarised

Polar

Tolerance

±20%

Ripple Current

555mA

Leakage Current

3 μA

Series

FC Radial

COO (Country of Origin):
MY

FC Series 120μF - 270μF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Related links