Panasonic 39 μF Capacitor 25V dc, Radial, Through Hole - EEAFC1E390 Radial Lead
- RS Stock No.:
- 572-243
- Mfr. Part No.:
- EEAFC1E390
- Brand:
- Panasonic
Subtotal (1 pack of 5 units)*
£1.69
(exc. VAT)
£2.03
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 30 unit(s) ready to ship
- Plus 55 unit(s) ready to ship from another location
- Plus 2,835 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.338 | £1.69 |
*price indicative
- RS Stock No.:
- 572-243
- Mfr. Part No.:
- EEAFC1E390
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 39μF | |
| Voltage | 25V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Height | 7mm | |
| Polarity | Polar | |
| Length | 7mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Capacitor Ripple Current | 200mA | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 1000 h | |
| Lead Pitch | 2.5mm | |
| Leakage Current | 3μA | |
| Automotive Standard | AEC-Q200 | |
| Series | FC Radial | |
| Equivalent Series Resistance ESR | 450mΩ | |
| Tolerance | ±20 % | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 39μF | ||
Voltage 25V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Height 7mm | ||
Polarity Polar | ||
Length 7mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Capacitor Ripple Current 200mA | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 1000 h | ||
Lead Pitch 2.5mm | ||
Leakage Current 3μA | ||
Automotive Standard AEC-Q200 | ||
Series FC Radial | ||
Equivalent Series Resistance ESR 450mΩ | ||
Tolerance ±20 % | ||
Dissipation Factor 8% | ||
FC Series 1uF - 100uF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
Related links
- Panasonic 39 μF Capacitor 25 V dc Through Hole Radial Lead
- Panasonic 330 μF Aluminium Electrolytic Capacitor 25 V dc Through Hole - EEHAZKE331UB Radial Lead
- Panasonic 150 μF Aluminium Electrolytic Capacitor 25 V dc Through Hole - EEHAZF1E151B Radial Lead
- Panasonic 150 μF Aluminium Electrolytic Capacitor 25 V dc Through Hole - EEHAZC1E151B Radial Lead
- Panasonic 470 μF Aluminium Electrolytic Capacitor 25 V dc Through Hole - EEUFR1E471 Radial Lead
- Nichicon 10 μF Aluminium Electrolytic Capacitor 25 V dc Through Hole - RNS1E100MDS1JT Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 25 V dc Through Hole - EEUFR1E101 Radial Lead
- Panasonic 330 μF Aluminium Electrolytic Capacitor 25 V dc Through Hole - EEHAZA1E331B Radial Lead
