Panasonic 56μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEAFC1C560

Bulk discount available

Subtotal (1 pack of 5 units)*

£1.59

(exc. VAT)

£1.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 265 unit(s) ready to ship
  • Plus 15 unit(s) ready to ship from another location
  • Plus 145 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.318£1.59
50 - 95£0.266£1.33
100 - 495£0.238£1.19
500 - 1995£0.23£1.15
2000 +£0.222£1.11

*price indicative

RS Stock No.:
572-211
Mfr. Part No.:
EEAFC1C560
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

56µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 7mm

Height

7mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

2.5mm

Equivalent Series Resistance

450mΩ

Series

FC Radial

Leakage Current

3 μA

Ripple Current

200mA

Polarised

Polar

Tolerance

±20%

COO (Country of Origin):
MY

FC Series 1uF - 100uF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Related links