Panasonic 1500 μF Capacitor 25V dc, Radial, Through Hole - EEUFC1E152S Radial Lead
- RS Stock No.:
- 572-091
- Mfr. Part No.:
- EEUFC1E152S
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£7.00
(exc. VAT)
£8.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 15 unit(s) ready to ship
- Plus 30 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.40 | £7.00 |
| 50 - 95 | £1.20 | £6.00 |
| 100 - 245 | £1.092 | £5.46 |
| 250 - 495 | £0.95 | £4.75 |
| 500 + | £0.808 | £4.04 |
*price indicative
- RS Stock No.:
- 572-091
- Mfr. Part No.:
- EEUFC1E152S
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 1500μF | |
| Product Type | Capacitor | |
| Voltage | 25V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Height | 20mm | |
| Polarity | Polar | |
| Length | 20mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 16mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 2.2A | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 7.5mm | |
| Lifetime | 5000 h | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q200 | |
| Series | FC Radial | |
| Equivalent Series Resistance ESR | 29mΩ | |
| Leakage Current | 3μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 1500μF | ||
Product Type Capacitor | ||
Voltage 25V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Height 20mm | ||
Polarity Polar | ||
Length 20mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 2.2A | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 5000 h | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q200 | ||
Series FC Radial | ||
Equivalent Series Resistance ESR 29mΩ | ||
Leakage Current 3μA | ||
Tolerance ±20 % | ||
Dissipation Factor 8% | ||
FC Series 820μF - 1500μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors Ideal for application in industrial instruments.
Related links
- Panasonic 1500 μF Capacitor 25 V dc Through Hole Radial Lead
- RS PRO 4700 μF Capacitor 25 V dc Through Hole Radial Lead
- Nichicon 10 μF Aluminium Electrolytic Capacitor 25 V dc Through Hole - RNS1E100MDS1JT Radial Lead
- Nichicon 1000 μF Capacitor 25 V dc Through Hole - UVZ1E102MPD Radial Lead
- Vishay 3900 μF Capacitor 25 V dc Through Hole - MAL217256392E3 Radial Lead
- RS PRO 2200 μF Capacitor 25 V dc Through Hole Radial Lead
- RS PRO 330 μF Capacitor 25 V dc Through Hole Radial Lead
- RS PRO 1000 μF Capacitor 25 V dc Through Hole Radial Lead
