Panasonic 3300 μF Capacitor 25V dc, Radial, Through Hole - EEUFK1E332S Radial Lead
- RS Stock No.:
- 572-035
- Distrelec Article No.:
- 304-29-739
- Mfr. Part No.:
- EEUFK1E332S
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£12.45
(exc. VAT)
£14.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship
- Plus 40 unit(s) ready to ship from another location
- Plus 225 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £2.49 | £12.45 |
| 25 + | £1.818 | £9.09 |
*price indicative
- RS Stock No.:
- 572-035
- Distrelec Article No.:
- 304-29-739
- Mfr. Part No.:
- EEUFK1E332S
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 3300μF | |
| Product Type | Capacitor | |
| Voltage | 25V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Height | 20mm | |
| Polarity | Polar | |
| Length | 20mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 18mm | |
| Capacitor Ripple Current | 2.6A | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 7.5mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 5000 h | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Series | FK Radial | |
| Leakage Current | 825μA | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 3300μF | ||
Product Type Capacitor | ||
Voltage 25V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Height 20mm | ||
Polarity Polar | ||
Length 20mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 18mm | ||
Capacitor Ripple Current 2.6A | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 7.5mm | ||
Standards/Approvals RoHS | ||
Lifetime 5000 h | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Series FK Radial | ||
Leakage Current 825μA | ||
Dissipation Factor 8% | ||
FK Series 25 V to 35 V
Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).
AEC-Q200 qualified (some deviations apply)
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current
Applications
Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.
Related links
- Panasonic 3300 μF Capacitor 25 V dc Through Hole Radial Lead
- Panasonic 3300 μF Capacitor 25 V dc Through Hole - EEUFR1E332B Radial Lead
- Panasonic 3300 μF Capacitor 25 V dc Through Hole - EEUFK1E332 Radial Lead
- Panasonic 3300 μF Capacitor 25 V dc Through Hole - EEUFR1E332 Radial Lead
- Panasonic 330 μF Aluminium Electrolytic Capacitor 25 V dc Through Hole - EEHAZKE331UB Radial Lead
- Panasonic 150 μF Aluminium Electrolytic Capacitor 25 V dc Through Hole - EEHAZF1E151B Radial Lead
- Panasonic 150 μF Aluminium Electrolytic Capacitor 25 V dc Through Hole - EEHAZC1E151B Radial Lead
- Panasonic 470 μF Aluminium Electrolytic Capacitor 25 V dc Through Hole - EEUFR1E471 Radial Lead
