Panasonic 1800μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFC1E182L
- RS Stock No.:
- 571-993
- Mfr. Part No.:
- EEUFC1E182L
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.06
(exc. VAT)
£6.07
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 65 unit(s) ready to ship
- Plus 55 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £1.012 | £5.06 |
50 + | £0.66 | £3.30 |
*price indicative
- RS Stock No.:
- 571-993
- Mfr. Part No.:
- EEUFC1E182L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 1800µF | |
Voltage | 25V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 12.5 (Dia.) x 30mm | |
Height | 30mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 12.5mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 5000h | |
Lead Pitch | 5mm | |
Equivalent Series Resistance | 25mΩ | |
Leakage Current | 3 μA | |
Series | FC Radial | |
Tolerance | ±20% | |
Polarised | Polar | |
Ripple Current | 2.31A | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 1800µF | ||
Voltage 25V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 30mm | ||
Height 30mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 5000h | ||
Lead Pitch 5mm | ||
Equivalent Series Resistance 25mΩ | ||
Leakage Current 3 μA | ||
Series FC Radial | ||
Tolerance ±20% | ||
Polarised Polar | ||
Ripple Current 2.31A | ||
- COO (Country of Origin):
- MY
FC Series 1800μF - 15000μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
Related links
- Panasonic 1800μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFC1E182L
- EPCOS 6.8mF Aluminium Electrolytic Capacitor 25V dc Through Hole - B41858C5688M000
- Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUHD1E470
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFC1E101S
- RS PRO 330μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFR1E471B
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUEB1E101S
- RS PRO 47μF Aluminium Electrolytic Capacitor 25V dc Through Hole