Panasonic 1800μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFC1E182L

Bulk discount available

Subtotal (1 bag of 100 units)*

£67.90

(exc. VAT)

£81.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,900 unit(s) shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 - 100£0.679£67.90
200 - 300£0.661£66.10
400 - 900£0.643£64.30
1000 - 1900£0.627£62.70
2000 +£0.611£61.10

*price indicative

RS Stock No.:
919-3690
Mfr. Part No.:
EEUFC1E182L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1800µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Series

FC Radial

Tolerance

±20%

Ripple Current

2.31A

Leakage Current

3 μA

Equivalent Series Resistance

25mΩ

Polarised

Polar

COO (Country of Origin):
MY

FC Series 1800μF - 15000μF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Related links