Panasonic 820μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - EEUFC0J821L

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.25

(exc. VAT)

£2.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship
  • Plus 35 unit(s) ready to ship from another location
  • Plus 1,725 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.45£2.25
50 - 245£0.316£1.58
250 - 495£0.202£1.01
500 - 995£0.174£0.87
1000 +£0.168£0.84

*price indicative

Packaging Options:
RS Stock No.:
571-943
Mfr. Part No.:
EEUFC0J821L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

820µF

Voltage

6.3V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 15mm

Height

15mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

3.5mm

Polarised

Polar

Tolerance

±20%

Series

FC Radial

Leakage Current

3 μA

Ripple Current

730mA

Equivalent Series Resistance

85mΩ

FC Series 820μF - 1500μF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Related links