Panasonic 560μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUFC1A561

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.12

(exc. VAT)

£2.545

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship
  • Plus 80 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 120£0.424£2.12
125 +£0.40£2.00

*price indicative

Packaging Options:
RS Stock No.:
571-785
Mfr. Part No.:
EEUFC1A561
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

560µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

3000h

Polarised

Polar

Equivalent Series Resistance

90mΩ

Ripple Current

755mA

Series

FC Radial

Leakage Current

3 μA

Tolerance

±20%

FC Series 330μF - 680μF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Related links