Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFC1C470
- RS Stock No.:
- 571-757
- Mfr. Part No.:
- EEUFC1C470
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£1.16
(exc. VAT)
£1.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 535 unit(s) shipping from 28 October 2025
- Plus 2,800 unit(s) shipping from 19 January 2026
- Plus 4,000 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 35 | £0.232 | £1.16 |
40 - 95 | £0.156 | £0.78 |
100 + | £0.092 | £0.46 |
*price indicative
- RS Stock No.:
- 571-757
- Mfr. Part No.:
- EEUFC1C470
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 47µF | |
Voltage | 16V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 5 (Dia.) x 11mm | |
Height | 11mm | |
Length | 11mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 5mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 2mm | |
Lifetime | 1000h | |
Equivalent Series Resistance | 800mΩ | |
Series | FC-A | |
Ripple Current | 175mA | |
Polarised | Polar | |
Tolerance | ±20% | |
Leakage Current | 3 μA | |
Dissipation Factor | 200% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 47µF | ||
Voltage 16V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 (Dia.) x 11mm | ||
Height 11mm | ||
Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 2mm | ||
Lifetime 1000h | ||
Equivalent Series Resistance 800mΩ | ||
Series FC-A | ||
Ripple Current 175mA | ||
Polarised Polar | ||
Tolerance ±20% | ||
Leakage Current 3 μA | ||
Dissipation Factor 200% | ||
RoHS Status: Exempt
FC Series 1uF - 100uF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
Related links
- Panasonic 47μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFC1C470
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFM1C102
- Panasonic 1500μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFR1C152
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc Through Hole - ECEA1CKA101
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFR1C221B
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc Through Hole - ECA1CHG102
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFR1C102L
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFR1C471