Panasonic 150μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUFC1A151

Bulk discount available

Subtotal (1 pack of 5 units)*

£1.30

(exc. VAT)

£1.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 295 unit(s) ready to ship
  • Plus 320 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.26£1.30
50 - 95£0.244£1.22
100 - 245£0.226£1.13
250 - 495£0.212£1.06
500 +£0.194£0.97

*price indicative

RS Stock No.:
571-729
Mfr. Part No.:
EEUFC1A151
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

150µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11.2mm

Height

11.2mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

2.5mm

Tolerance

±20%

Polarised

Polar

Series

FC Radial

Ripple Current

290mA

Leakage Current

3 μA

Equivalent Series Resistance

350mΩ

FC Series 120μF - 270μF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Related links