Panasonic 390μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFK1C391

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.04

(exc. VAT)

£2.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship
  • Plus 100 unit(s) shipping from 28 October 2025
  • Plus 200 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.408£2.04
50 - 245£0.252£1.26
250 - 495£0.246£1.23
500 - 995£0.236£1.18
1000 +£0.232£1.16

*price indicative

Packaging Options:
RS Stock No.:
571-498
Mfr. Part No.:
EEUFK1C391
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

390µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

3000h

Polarised

Polar

Series

FK Radial

Ripple Current

630mA

Automotive Standard

AEC-Q200

Tolerance

±20%

COO (Country of Origin):
MY

FK Series 6.3 V to 16 V


Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).

AEC-Q200 qualified (some deviations apply)
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current

Applications


Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.

Related links