Panasonic 270μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFC1E271

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.19

(exc. VAT)

£2.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
  • Plus 10 unit(s) ready to ship from another location
  • Plus 1,435 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.438£2.19
50 - 245£0.308£1.54
250 - 495£0.198£0.99
500 - 995£0.176£0.88
1000 +£0.172£0.86

*price indicative

Packaging Options:
RS Stock No.:
571-458
Mfr. Part No.:
EEUFC1E271
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

270µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

5mm

Leakage Current

3 μA

Series

FC Radial

Tolerance

±20%

Polarised

Polar

Ripple Current

755mA

Equivalent Series Resistance

90mΩ

FC Series 120μF - 270μF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Related links