Panasonic 220 μF Capacitor 50V - EEUFC1H221S
- RS Stock No.:
- 571-199
- Distrelec Article No.:
- 304-37-334
- Mfr. Part No.:
- EEUFC1H221S
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.80
(exc. VAT)
£6.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 95 unit(s) ready to ship
- Plus 45 unit(s) ready to ship from another location
- Plus 995 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.16 | £5.80 |
| 50 - 245 | £0.714 | £3.57 |
| 250 - 495 | £0.642 | £3.21 |
| 500 - 995 | £0.626 | £3.13 |
| 1000 + | £0.61 | £3.05 |
*price indicative
- RS Stock No.:
- 571-199
- Distrelec Article No.:
- 304-37-334
- Mfr. Part No.:
- EEUFC1H221S
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 220μF | |
| Voltage | 50V | |
| Height | 15mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.5mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Series | FC Radial | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 220μF | ||
Voltage 50V | ||
Height 15mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Series FC Radial | ||
Tolerance ±20 % | ||
FC Series 120μF - 270μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors Ideal for application in industrial instruments.
Related links
- Panasonic 220 μF Capacitor 50 V
- Panasonic 220 μF Aluminium Electrolytic Capacitor 50 V dc, Surface Mount Solder 500
- Panasonic 220 μF Aluminium Electrolytic Capacitor 50 V dc, Through Hole Radial Lead
- Panasonic 220 μF Capacitor 50 V dc, Surface Mount
- Panasonic 220 μF Aluminium Electrolytic Capacitor 50 V dc Through Hole Radial Lead
- Panasonic 220 μF Capacitor 50 V dc Through Hole Radial Lead
- Panasonic 220 μF Aluminium Electrolytic Capacitor 50 V dc, Surface Mount Solder - EEEFT1H221GP 500
- Panasonic 220 μF Aluminium Electrolytic Capacitor 50 V dc, Surface Mount Solder - EEEFP1H221AP 500
