Panasonic 3300μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFC1C332S

Bulk discount available

Subtotal (1 pack of 5 units)*

£7.18

(exc. VAT)

£8.615

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship
  • Plus 10 unit(s) shipping from 28 October 2025
  • Plus 50 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20£1.436£7.18
25 +£0.97£4.85

*price indicative

RS Stock No.:
571-177
Mfr. Part No.:
EEUFC1C332S
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

3300µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

7.5mm

Equivalent Series Resistance

28mΩ

Polarised

Polar

Tolerance

±20%

Leakage Current

3 μA

Ripple Current

2.49A

Series

FC Radial

COO (Country of Origin):
TH

FC Series 1800μF - 15000μF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Related links