Panasonic 3300μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUFC1A332S

Bulk discount available

Subtotal (1 pack of 5 units)*

£5.61

(exc. VAT)

£6.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship
  • Plus 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£1.122£5.61
50 +£0.896£4.48

*price indicative

RS Stock No.:
571-155
Mfr. Part No.:
EEUFC1A332S
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

3300µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

7.5mm

Tolerance

±20%

Polarised

Polar

Ripple Current

2.205A

Leakage Current

3 μA

Series

FC Radial

Equivalent Series Resistance

29mΩ

FC Series 1800μF - 15000μF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Related links