Panasonic 1000μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - EEUFK0J102
- RS Stock No.:
- 571-117
- Mfr. Part No.:
- EEUFK0J102
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.29
(exc. VAT)
£3.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 10 unit(s) shipping from 28 October 2025
- Plus 200 unit(s) shipping from 17 November 2025
- Plus 200 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 35 | £0.658 | £3.29 |
40 - 95 | £0.626 | £3.13 |
100 + | £0.414 | £2.07 |
*price indicative
- RS Stock No.:
- 571-117
- Mfr. Part No.:
- EEUFK0J102
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 1000µF | |
Voltage | 6.3V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 12.5mm | |
Height | 12.5mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 4000h | |
Lead Pitch | 5mm | |
Ripple Current | 900mA | |
Automotive Standard | AEC-Q200 | |
Tolerance | ±20% | |
Series | FK Radial | |
Polarised | Polar | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 1000µF | ||
Voltage 6.3V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 12.5mm | ||
Height 12.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 4000h | ||
Lead Pitch 5mm | ||
Ripple Current 900mA | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20% | ||
Series FK Radial | ||
Polarised Polar | ||
FK Series 6.3 V to 16 V
Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).
AEC-Q200 qualified (some deviations apply)
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current
Applications
Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.
Related links
- Panasonic 1000μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFK0J102
- Panasonic 820μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFR0J821
- Rubycon 2700μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - 6.3ZLH2700MEFC10X23
- RS PRO 330μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole
- RS PRO 100μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole
- RS PRO 4700μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole
- Panasonic 3300μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFK0J332S
- Panasonic 1200μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFR0J122