Rubycon 2700μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - 6.3ZLH2700MEFC10X23

Subtotal (1 pack of 5 units)*

£3.47

(exc. VAT)

£4.165

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 635 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.694£3.47

*price indicative

RS Stock No.:
703-7469
Mfr. Part No.:
6.3ZLH2700MEFC10X23
Brand:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Capacitance

2700µF

Voltage

6.3V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 23mm

Height

23mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

5mm

Series

ZLH

Tolerance

±20%

Leakage Current

0.01 CV or 3 μA

Ripple Current

2.25A

ZLH Series


ZLH Series 105°C Miniaturized, Long Life, Low impedance Aluminium Electrolytic Capacitor
High Endurance, Load Life: 6000 to 10000h at 105°C

Related links