Panasonic 3300μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - EEUFK0J332L
- RS Stock No.:
- 571-054
- Mfr. Part No.:
- EEUFK0J332L
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.61
(exc. VAT)
£6.73
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 75 unit(s) ready to ship
- Plus 295 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £1.122 | £5.61 |
50 - 245 | £0.76 | £3.80 |
250 - 495 | £0.69 | £3.45 |
500 - 995 | £0.674 | £3.37 |
1000 + | £0.656 | £3.28 |
*price indicative
- RS Stock No.:
- 571-054
- Mfr. Part No.:
- EEUFK0J332L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 3300µF | |
Voltage | 6.3V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 30mm | |
Height | 30mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 5mm | |
Lifetime | 4000h | |
Ripple Current | 2.14A | |
Polarised | Polar | |
Series | FK Radial | |
Automotive Standard | AEC-Q200 | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 3300µF | ||
Voltage 6.3V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 30mm | ||
Height 30mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 4000h | ||
Ripple Current 2.14A | ||
Polarised Polar | ||
Series FK Radial | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20% | ||
FK Series 6.3 V to 16 V
Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).
AEC-Q200 qualified (some deviations apply)
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current
Applications
Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.
Related links
- Panasonic 3300μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFK0J332L
- Panasonic 3300μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFR0J332L
- Panasonic 3300μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - ECA0JHG332
- Panasonic 3300μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFM0J332
- Panasonic 330μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFR0J331B
- Panasonic 3300μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFK0J332S
- Nichicon 220μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - UPW0J221MED
- Panasonic 3300μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEuFC0J332