Panasonic 2200μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFK1E222S
- RS Stock No.:
- 570-972
- Mfr. Part No.:
- EEUFK1E222S
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£8.27
(exc. VAT)
£9.925
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 45 unit(s) ready to ship
- Plus 10 unit(s) shipping from 30 October 2025
- Plus 100 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £1.654 | £8.27 |
50 - 245 | £1.062 | £5.31 |
250 - 495 | £1.034 | £5.17 |
500 - 995 | £1.008 | £5.04 |
1000 + | £0.982 | £4.91 |
*price indicative
- RS Stock No.:
- 570-972
- Mfr. Part No.:
- EEUFK1E222S
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 2200µF | |
Voltage | 25V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 16 (Dia.) x 20mm | |
Height | 20mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 16mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 5000h | |
Lead Pitch | 7.5mm | |
Tolerance | ±20% | |
Polarised | Polar | |
Series | FK Radial | |
Automotive Standard | AEC-Q200 | |
Ripple Current | 2.33A | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 2200µF | ||
Voltage 25V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 5000h | ||
Lead Pitch 7.5mm | ||
Tolerance ±20% | ||
Polarised Polar | ||
Series FK Radial | ||
Automotive Standard AEC-Q200 | ||
Ripple Current 2.33A | ||
FK Series 25 V to 35 V
Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).
AEC-Q200 qualified (some deviations apply)
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current
Applications
Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.
Related links
- Panasonic 2200μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFK1E222S
- CHEMI-CON 6800μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EGPA250ELL682MM40S
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc Through Hole - UPW1E101MED
- Panasonic 1200μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFC1E122S
- Wurth Elektronik 4.7μF Aluminium Electrolytic Capacitor 25V dc Through Hole - 860010472001
- Panasonic 2000μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUTP1E202S
- Panasonic 510μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUTP1E511
- Panasonic 1200μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFC1E122