Panasonic 68μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - EEUFC2A680L
- RS Stock No.:
- 570-944
- Mfr. Part No.:
- EEUFC2A680L
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.71
(exc. VAT)
£4.45
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 25 unit(s) ready to ship
- Plus 140 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £0.742 | £3.71 |
50 - 245 | £0.548 | £2.74 |
250 - 495 | £0.38 | £1.90 |
500 - 995 | £0.34 | £1.70 |
1000 + | £0.332 | £1.66 |
*price indicative
- RS Stock No.:
- 570-944
- Mfr. Part No.:
- EEUFC2A680L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 68µF | |
Voltage | 100V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 25mm | |
Height | 25mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 5mm | |
Lifetime | 3000h | |
Equivalent Series Resistance | 210mΩ | |
Series | FC Radial | |
Leakage Current | 3 μA | |
Tolerance | ±20% | |
Ripple Current | 599mA | |
Polarised | Polar | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 68µF | ||
Voltage 100V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 3000h | ||
Equivalent Series Resistance 210mΩ | ||
Series FC Radial | ||
Leakage Current 3 μA | ||
Tolerance ±20% | ||
Ripple Current 599mA | ||
Polarised Polar | ||
- COO (Country of Origin):
- MY
FC Series 1uF - 100uF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
Related links
- Panasonic 68μF Aluminium Electrolytic Capacitor 100V dc Through Hole - EEUFC2A680L
- Nichicon 47μF Aluminium Electrolytic Capacitor 100V dc Through Hole - UBT2A470MPD8
- Panasonic 150μF Aluminium Electrolytic Capacitor 100V dc Through Hole - EEUFC2A151S
- EPCOS 220μF Aluminium Electrolytic Capacitor 100V dc Through Hole - B41858C9227M000
- Nichicon 47μF Aluminium Electrolytic Capacitor 100V dc Through Hole - UVR2A470MPD
- Vishay 220μF Aluminium Electrolytic Capacitor 100V dc Through Hole - MAL213639221E3
- Rubycon 82μF Aluminium Electrolytic Capacitor 100V dc Through Hole - 100ZLJ82M10X16
- Nichicon 220μF Aluminium Electrolytic Capacitor 100V dc Through Hole - UBT2A221MHD8