Panasonic 33μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - EEUFC2A330L

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.87

(exc. VAT)

£3.445

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship
  • Plus 170 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 35£0.574£2.87
40 - 95£0.356£1.78
100 +£0.228£1.14

*price indicative

RS Stock No.:
570-934
Mfr. Part No.:
EEUFC2A330L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

33µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 15mm

Height

15mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

3.5mm

Tolerance

±20%

Series

FC Radial

Polarised

Polar

Ripple Current

340mA

Equivalent Series Resistance

450mΩ

Leakage Current

3 μA

FC Series 1uF - 100uF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Related links