Panasonic 10 μF Capacitor 25V dc, Surface Solder - EEEHD1E100AR 1000

Subtotal (1 pack of 5 units)*

£1.81

(exc. VAT)

£2.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship
  • Plus 720 unit(s) shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.362£1.81

*price indicative

Packaging Options:
RS Stock No.:
569-293
Distrelec Article No.:
304-29-710
Mfr. Part No.:
EEEHD1E100AR
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Capacitor

Capacitance

10μF

Voltage

25V dc

Mount Type

Surface

Packaging

Carrier Tape

Polarity

Polar

Height

5.8mm

Length

5.8mm

Package/Case

1000

Minimum Operating Temperature

-40°C

Diameter

5mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

5000 h

Equivalent Series Resistance ESR

12Ω

Ripple Current

28mA

Tolerance ±

20%

Automotive Standard

AEC-Q200

Series

HD SMD

Leakage Current

3μA

HD Series


Panasonic HD Series Type V electrolytic capacitors provide 5000 hours endurance at +105°C. Part numbers between 6.3 V and 35 V with an 'A' suffix are able to withstand high lead-free reflow temperatures.

AEC-Q200 qualified (some deviations apply)

High ripple current

High reliability

Low impedance

Long life

Surface mount

Applications


Panasonic HD Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in inverters, motor drivers, power supplies, measuring instruments, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as base stations, non-contact charge, PCs and data centres. HD Series Type V aluminium capacitors can be utilised in home appliances including Air conditioners, white goods and home information appliances. Other uses include medical equipment, OA equipment, electric tools, lighting and power management, infotainment, comfort accessories and safety in automotive applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy