Panasonic 22 μF Capacitor 100V dc, Surface Mount Solder - EEETG2A220UP F
- RS Stock No.:
- 568-985
- Mfr. Part No.:
- EEETG2A220UP
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.36
(exc. VAT)
£5.23
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 220 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £0.872 | £4.36 |
| 25 - 370 | £0.578 | £2.89 |
| 375 - 1245 | £0.388 | £1.94 |
| 1250 - 1495 | £0.378 | £1.89 |
| 1500 + | £0.37 | £1.85 |
*price indicative
- RS Stock No.:
- 568-985
- Mfr. Part No.:
- EEETG2A220UP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 22μF | |
| Voltage | 100V dc | |
| Mount Type | Surface Mount | |
| Packaging | Tape | |
| Polarity | Polar | |
| Height | 10.2mm | |
| Length | 10.2mm | |
| Package/Case | F | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Tolerance ± | 20% | |
| Ripple Current | 70mA | |
| Automotive Standard | AEC-Q200 | |
| Series | TG | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 22μF | ||
Voltage 100V dc | ||
Mount Type Surface Mount | ||
Packaging Tape | ||
Polarity Polar | ||
Height 10.2mm | ||
Length 10.2mm | ||
Package/Case F | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Tolerance ± 20% | ||
Ripple Current 70mA | ||
Automotive Standard AEC-Q200 | ||
Series TG | ||
- COO (Country of Origin):
- JP
TG Aluminium Electrolytic Capacitor Series
Panasonic TG Series Type V electrolytic capacitors offer 1000 hours to 2000 hours endurance at 125°C, depending on the case size. These surface mount capacitors are a miniaturised solution and are 40% smaller than the Panasonic TA Series.
Features & Benefits:
AEC-Q200 qualified (some deviations apply)
Low ESR (low temperature)
Long life
High reliability
High ripple current
Low impedance
Surface mount
High temperature resistance
Applications
Panasonic TG Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in inverters, motor drivers, power supplies, measuring instruments, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as base stations, PCs, base stations, data centres and non-contact charge. TG Series Type V aluminium capacitors can be utilised in home appliances including Air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
SMT 125°C
Related links
- Panasonic 22 μF Capacitor 100 V dc, Surface Mount Solder F
- Panasonic 68 μF Capacitor 25 V dc, Surface Mount Solder - EEEFC1E680P F
- Panasonic 330 μF Capacitor 25 V dc, Surface Mount Solder - EEEFK1E331AP F
- Panasonic 1000 μF Capacitor 6.3 V dc, Surface Mount Solder - EEEFK0J102AP F
- Panasonic 330 μF Capacitor 16 V dc, Surface Mount Solder - EEEFK1C331P F
- Panasonic 330 μF Capacitor 16 V dc, Surface Mount Solder F
- Panasonic 330 μF Capacitor 25 V dc, Surface Mount Solder F
- Panasonic 68 μF Capacitor 25 V dc, Surface Mount Solder F
