Panasonic 68 μF Capacitor 25V dc, Surface Mount Solder - EEEFP1E680AP 1000

Subtotal (1 pack of 5 units)*

£1.99

(exc. VAT)

£2.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 04 May 2026
  • Plus 1,865 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.398£1.99

*price indicative

Packaging Options:
RS Stock No.:
568-751
Mfr. Part No.:
EEEFP1E680AP
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

68μF

Product Type

Capacitor

Voltage

25V dc

Mount Type

Surface Mount

Packaging

Carrier Tape

Height

5.8mm

Polarity

Polar

Length

5.8mm

Package/Case

1000

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

2000 h

Ripple Current

300mA

Series

FP SMD

Equivalent Series Resistance ESR

260mΩ

Automotive Standard

AEC-Q200

Leakage Current

3μA

Tolerance ±

20%

FP Series


Panasonic FP Series Type V electrolytic capacitors have 2000 hours endurance at +105°C. Featuring low ESR, these surface mount capacitors offer 30% to 50% less than the Panasonic FK series. These aluminium capacitors can withstand high temperature lead-free reflow for extended periods.

AEC-Q200 qualified (some deviations apply)

Long life

High reliability

High ripple current

Low impedance

Surface mount

Applications


Panasonic FP Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FP Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.

Related links