Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFPC221XAP

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.97

(exc. VAT)

£3.565

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 335 unit(s) ready to ship
  • Plus 65 unit(s) ready to ship from another location
  • Plus 8,335 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 40£0.594£2.97
45 - 220£0.42£2.10
225 - 445£0.276£1.38
450 +£0.26£1.30

*price indicative

Packaging Options:
RS Stock No.:
568-717
Mfr. Part No.:
EEEFPC221XAP
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

220µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 7.7mm

Height

7.7mm

Length

7.7mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Tolerance

±20%

Leakage Current

3 μA

Ripple Current

600mA

Polarised

Polar

Series

FP

Equivalent Series Resistance

160mΩ

Dissipation Factor

200%

FP Series reels


Full reels of surface mount V type Electrolytic capacitors able to withstand high reflow temperatures for extended periods

Related links