Panasonic 330μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFPJ331XAP

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.77

(exc. VAT)

£3.325

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 105 unit(s) ready to ship
  • Plus 1,110 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.554£2.77
50 - 95£0.376£1.88
100 - 245£0.33£1.65
250 - 995£0.314£1.57
1000 +£0.308£1.54

*price indicative

Packaging Options:
RS Stock No.:
568-701
Mfr. Part No.:
EEEFPJ331XAP
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

330µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 7.7mm

Height

7.7mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Ripple Current

600mA

Tolerance

±20%

Polarised

Polar

Leakage Current

3 μA

Series

FP SMD

Equivalent Series Resistance

160mΩ

FP Series reels


Full reels of surface mount V type Electrolytic capacitors able to withstand high reflow temperatures for extended periods

Related links