Panasonic 22μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFP1E220AR

Subtotal (1 pack of 5 units)*

£2.04

(exc. VAT)

£2.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
  • Plus 5,345 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.408£2.04

*price indicative

Packaging Options:
RS Stock No.:
568-654
Mfr. Part No.:
EEEFP1E220AR
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

22µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Leakage Current

3 μA

Ripple Current

240mA

Polarised

Polar

Tolerance

±20%

Automotive Standard

AEC-Q200

Series

FP SMD

Equivalent Series Resistance

360mΩ

FP Series reels


Full reels of surface mount V type Electrolytic capacitors able to withstand high reflow temperatures for extended periods

Related links