Panasonic 330 μF Capacitor 25V dc, Surface Mount Solder - EEEFK1E331AP F
- RS Stock No.:
- 565-627
- Mfr. Part No.:
- EEEFK1E331AP
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.83
(exc. VAT)
£4.595
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £0.766 | £3.83 |
| 25 - 370 | £0.478 | £2.39 |
| 375 - 1245 | £0.318 | £1.59 |
| 1250 + | £0.272 | £1.36 |
*price indicative
- RS Stock No.:
- 565-627
- Mfr. Part No.:
- EEEFK1E331AP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 330μF | |
| Voltage | 25V dc | |
| Mount Type | Surface Mount | |
| Packaging | Tape | |
| Height | 10.2mm | |
| Polarity | Polar | |
| Length | 10.2mm | |
| Package/Case | F | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Ripple Current | 600mA | |
| Leakage Current | 3μA | |
| Series | FK SMD | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 330μF | ||
Voltage 25V dc | ||
Mount Type Surface Mount | ||
Packaging Tape | ||
Height 10.2mm | ||
Polarity Polar | ||
Length 10.2mm | ||
Package/Case F | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Ripple Current 600mA | ||
Leakage Current 3μA | ||
Series FK SMD | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 20% | ||
FK High Temperature Reflow Series
Panasonic FK Series Type V electrolytic capacitors feature endurance of 5000 hours at +105°C. These electrolytic capacitors can withstand high reflow temperatures.
AEC-Q200 qualified (some deviations apply)
Compact size
Low ESR
High reliability
High ripple current
Low impedance
Long life
Surface mount
Applications
Panasonic FK Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FK Series Type V aluminium capacitors can be utilised in home appliances including Air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
Related links
- Panasonic 330 μF Capacitor 25 V dc, Surface Mount Solder F
- Panasonic 68 μF Capacitor 25 V dc, Surface Mount Solder - EEEFC1E680P F
- Panasonic 330 μF Capacitor 16 V dc, Surface Mount Solder F
- Panasonic 1000 μF Capacitor 6.3 V dc, Surface Mount Solder F
- Panasonic 68 μF Capacitor 25 V dc, Surface Mount Solder F
- Panasonic 22 μF Capacitor 100 V dc, Surface Mount Solder - EEETG2A220UP F
- Panasonic 1000 μF Capacitor 6.3 V dc, Surface Mount Solder - EEEFK0J102AP F
- Panasonic 330 μF Capacitor 16 V dc, Surface Mount Solder - EEEFK1C331P F
