Panasonic 4.7 μF Capacitor 50V dc, Radial, Through Hole - ECEA1HKS4R7 Radial Lead
- RS Stock No.:
- 117-029
- Distrelec Article No.:
- 304-29-706
- Mfr. Part No.:
- ECEA1HKS4R7
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£1.13
(exc. VAT)
£1.355
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 445 unit(s) ready to ship
- Plus 30 unit(s) ready to ship from another location
- Plus 165 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.226 | £1.13 |
| 50 - 95 | £0.21 | £1.05 |
| 100 - 245 | £0.198 | £0.99 |
| 250 - 495 | £0.184 | £0.92 |
| 500 + | £0.168 | £0.84 |
*price indicative
- RS Stock No.:
- 117-029
- Distrelec Article No.:
- 304-29-706
- Mfr. Part No.:
- ECEA1HKS4R7
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 4.7μF | |
| Product Type | Capacitor | |
| Voltage | 50V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Bag | |
| Height | 5mm | |
| Polarity | Polar | |
| Length | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 23mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Lead Pitch | 2mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 1000 h | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Series | KS-A | |
| Leakage Current | 3μA | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 4.7μF | ||
Product Type Capacitor | ||
Voltage 50V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Bag | ||
Height 5mm | ||
Polarity Polar | ||
Length 5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 23mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Lead Pitch 2mm | ||
Standards/Approvals RoHS | ||
Lifetime 1000 h | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Series KS-A | ||
Leakage Current 3μA | ||
Dissipation Factor 8% | ||
KS Series
Panasonic KS Type A electrolytic capacitors offer a low profile solution with a height of only 5 mm. These radial capacitors feature 1000 hours endurance at +85°C.
Small profile
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic KS Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
Related links
- Panasonic 4.7 μF Capacitor 50 V dc Through Hole Radial Lead
- Panasonic 4.7 μF Capacitor 50 V dc Through Hole - ECA1HM4R7 Radial Lead
- Panasonic 4.7 μF Capacitor 50 V dc Through Hole - ECEA1HKA4R7 Radial Lead
- Panasonic 4.7 μF Capacitor 50 V dc Through Hole - EEUEB1H4R7S Radial Lead
- Panasonic 4.7 μF Capacitor 50 V dc Through Hole - ECA1HHG4R7 Radial Lead
- Panasonic 4.7 μF Aluminium Electrolytic Capacitor 50 V dc Through Hole - EEUFC1H4R7 Radial Lead
- Panasonic 4.7 μF Aluminium Electrolytic Capacitor 50 V dc Through Hole Radial Lead
- Panasonic 4.7 μF Capacitor 160 V dc Through Hole - ECA2CM4R7 Radial Lead
