Panasonic 4.7μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - ECEA1VKS4R7

Bulk discount available

Subtotal (1 pack of 5 units)*

£0.96

(exc. VAT)

£1.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 370 unit(s) ready to ship
  • Plus 155 unit(s) ready to ship from another location
  • Plus 65 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 245£0.192£0.96
250 - 495£0.168£0.84
500 - 2495£0.156£0.78
2500 - 4995£0.146£0.73
5000 +£0.134£0.67

*price indicative

RS Stock No.:
116-903
Mfr. Part No.:
ECEA1VKS4R7
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

4.7µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

4 (Dia.) x 5mm

Height

5mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

+85°C

Lifetime

1000h

Lead Pitch

1.5mm

Tolerance

±20%

Polarised

Polar

Leakage Current

3 μA

Series

KS-A

Ripple Current

22mA

KS Series


Panasonic KS Type A electrolytic capacitors offer a low profile solution with a height of only 5 mm. These radial capacitors feature 1000 hours endurance at +85°C.

Small profile
High reliability
Long life
Low impedance
High ripple current

Applications


Panasonic KS Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Related links