Panasonic 47μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - ECEA1CKS470

Subtotal (1 pack of 5 units)*

£1.33

(exc. VAT)

£1.595

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 920 unit(s) ready to ship
  • Plus 110 unit(s) ready to ship from another location
  • Plus 165 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.266£1.33

*price indicative

RS Stock No.:
116-818
Mfr. Part No.:
ECEA1CKS470
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

47µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5mm

Height

5mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lifetime

1000h

Lead Pitch

2.5mm

Series

KS-A

Polarised

Polar

Tolerance

±20%

Ripple Current

70mA

Leakage Current

3 μA

KS Series


Panasonic KS Type A electrolytic capacitors offer a low profile solution with a height of only 5 mm. These radial capacitors feature 1000 hours endurance at +85°C.

Small profile
High reliability
Long life
Low impedance
High ripple current

Applications


Panasonic KS Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Related links