RS PRO 36W Plug-In AC/DC Adapter 9V dc Output, 4.2A Output
- RS Stock No.:
- 200-8926
- Distrelec Article No.:
- 304-04-408
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£27.65
(exc. VAT)
£33.18
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 34 unit(s) shipping from 27 October 2025
- Plus 1 unit(s) shipping from 27 October 2025
- Plus 3 unit(s) shipping from 30 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £27.65 |
| 5 - 9 | £26.81 |
| 10 - 24 | £25.99 |
| 25 - 49 | £25.15 |
| 50 + | £24.33 |
*price indicative
- RS Stock No.:
- 200-8926
- Distrelec Article No.:
- 304-04-408
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Adapter Type | Plug-In Adapter | |
| Plug Type | Global Plug | |
| Output Voltage | 9V dc | |
| Input Voltage | 240V ac | |
| Output Current | 4.2A | |
| Number of Outputs | 1 | |
| Power Rating | 36W | |
| Regulated/Unregulated | Regulated | |
| Type | AC/DC Adapter | |
| Energy Efficiency Level | VI | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Adapter Type Plug-In Adapter | ||
Plug Type Global Plug | ||
Output Voltage 9V dc | ||
Input Voltage 240V ac | ||
Output Current 4.2A | ||
Number of Outputs 1 | ||
Power Rating 36W | ||
Regulated/Unregulated Regulated | ||
Type AC/DC Adapter | ||
Energy Efficiency Level VI | ||
- COO (Country of Origin):
- CN
RS PRO 100-240V AC 36W AC/DC Power Adapter with Interchangeable Adapters (UK, Euro, US, Aus)
From RS PRO, this robust and versatile AC/DC power adapter is ideal for use with a wide range of electronic devices that require power via mains electricity. This durable adapter from RS PRO works by converting AC mains current into DC voltage for a wide range of DC applications, providing a reliable and safe power supply. The power adapter includes 4 interchangeable plugs for use in UK, Europe, USA and Australia, allowing you to easily adjust the adapter to suit your needs in multiple countries.
Features and Benefits
- Interchangeable mains plugs for use in UK, Europe, USA and Australia
- Level VI efficiency regulations compliant
- Input voltage ranges from 100 to 240VAC
- 9V DC output voltages
- 4.2A output current
- 50.4W output power
Applications
AC/DC adapters are ideal for providing power to a wide variety of electrical devices and appliances. Adapters can vary in voltages, currents and power ratings as well as plug types however, many can feature interchangeable adapters making them highly versatile. AC/DC power adapters are commonly used as a power supply for small portable devices such as:
- Laptops
- Tablets
- Chargers
- Smartphones
- Network equipment
- Routers
- Telecommunication equipment
FAQs
What adapters are included?
This adapter includes interchangeable plugs for use in UK, Europe, USA and Australia.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Related links
- RS PRO 36W Plug-In AC/DC Adapter 9V dc Output, 4A Output
- MEAN WELL 36W Plug-In AC/DC Adapter 9V dc Output, 4A Output
- XP Power 36W Plug-In AC/DC Adapter 9V dc Output, 4A Output
- RS PRO 24W Plug-In AC/DC Adapter 9V dc Output, 2.5A Output
- RS PRO 3W Plug-In AC/DC Adapter 9V dc Output, 330mA Output
- Mascot 40W Power Brick AC/DC Adapter 9V dc Output, 3A Output
- RS PRO 18W Plug-In AC/DC Adapter 9V dc Output, 0 → 2A Output
- MEAN WELL 30W Plug-In AC/DC Adapter 9V dc Output, 3.33A Output
