MEAN WELL AC/DC Adapter Australia, EU, UK, US 264V ac Output 3330 mA, 9 V dc

Stock information currently inaccessible
RS Stock No.:
123-5004
Mfr. Part No.:
GEM30I09-P1J
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

AC/DC Adapter

Plug Type

Australia, EU, UK, US

Maximum Output Current

3330mA

Overall Length

39.1mm

Cable Length

1m

Input Connector Type

Universal Plug

Maximum Operating Temperature

70°C

Standards/Approvals

UL 60950-1, CE, IEC 60950-1

Overall Width

75.5mm

Maximum Input Voltage

264V ac

Minimum Input Voltage

100V ac

Series

GEM30I

Overall Depth

56.2mm

Minimum Output Voltage

9V dc

COO (Country of Origin):
CN

Mean Well GEM Series Global Plug In Power Supply


The Mean Well GEM series of plug-in power supplies are highly reliable wall-mounted single output green medical adapters. Housed in a flame retardant 94V-0 plastic case, these plug-in power supplies effectively protect users from electrical hazards. The GEM series has been designed with convenience in mind, and its compact size makes transportation simple.

The series is compatible with 4 interchangeable AC plug types:

• European (136-1335),

• UK(136-1333),

• US (136-1336)

• Australian (136-1332)

The GEM series accepts a wide input range of 80 V ac to 264 V ac, enabling these plug-in power supplies to cater to modern medical demands. ;The GEM series also offers high efficiency ratings of up to 90.5% (depending on model), coupled with an extremely low no-load power consumption below 0.1 W. Mean Well has also integrated a 'supreme' feature into the GEM series, enabling the power supply to save energy when it is either under operating mode or standby mode.

Features and Benefits:


Rated power options between 12 W and 40 W;Compliant with EISA 2007/DoE and EU ErP;Interchangeable AC plug (sold separately);2 x MOPP medical safety approved;Less than 100 μA leakage current;Industry standard protection features such as short circuit, overload and over voltage protection;Class II power (without earth pin);Fully enclosed plastic casing;Level VI energy efficiency;Optional DC type plug

Product Applications:


This series of plug-in power supplies have medical safety approvals. Suitable applications include blood glucose meters, blood pressure meters, inhalers and nebulisers, sleep apnea devices and portable medical devices.

Switch Mode - Mean Well


Standards

Safety: ANSI/AAMI ES60601-1 / 60601-1-11, TUV EN60601-1 / 60601-1-11 approved
EMC Emission: Compliance to EN55011 class B, EN61000-3-2,3, FCC PART 15 / CISPR22 class B
EMC Immunity: Compliance to EN61000-4,-2,3,4,5,6,8,11, light industry level, criteria A

Related links