Schaffner, FN2010 6 A 250V ac/dc 0Hz, 400 Hz, Chassis Mount EMI Filter, Fast-On 1 Phase
- RS Stock No.:
- 219-2785
- Distrelec Article No.:
- 169-66-352
- Mfr. Part No.:
- FN2010-6-06
- Brand:
- Schaffner
Bulk discount available
Subtotal (1 unit)*
£11.86
(exc. VAT)
£14.23
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 238 unit(s) ready to ship
- Plus 66 unit(s) ready to ship from another location
- Plus 840 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £11.86 |
| 10 - 24 | £11.03 |
| 25 - 49 | £10.31 |
| 50 - 99 | £9.73 |
| 100 + | £9.01 |
*price indicative
- RS Stock No.:
- 219-2785
- Distrelec Article No.:
- 169-66-352
- Mfr. Part No.:
- FN2010-6-06
- Brand:
- Schaffner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Product Type | EMI Filter | |
| Maximum Current | 6A | |
| Maximum Voltage | 250V ac/dc | |
| Mount Type | Chassis Mount | |
| Termination Style | Fast-On | |
| Number of Phases | 1 | |
| Series | FN2010 | |
| Number of Stages | 1 | |
| Operating Frequency | 0, 400Hz | |
| Capacitance | 100nF | |
| Inductance | 1mH | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 100°C | |
| Leakage Current | 0.74mA | |
| Length | 64mm | |
| Depth | 35mm | |
| Height | 24.3mm | |
| Resistance | 1mΩ | |
| Power Loss | 1.7W | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Product Type EMI Filter | ||
Maximum Current 6A | ||
Maximum Voltage 250V ac/dc | ||
Mount Type Chassis Mount | ||
Termination Style Fast-On | ||
Number of Phases 1 | ||
Series FN2010 | ||
Number of Stages 1 | ||
Operating Frequency 0, 400Hz | ||
Capacitance 100nF | ||
Inductance 1mH | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 100°C | ||
Leakage Current 0.74mA | ||
Length 64mm | ||
Depth 35mm | ||
Height 24.3mm | ||
Resistance 1mΩ | ||
Power Loss 1.7W | ||
Standards/Approvals No | ||
FN2010 Series
Low cost chassis mount filters in an aluminium case
General purpose filtering applications
Connection by Faston type terminals
Approvals
UL recognised component, CSA certified, VDE
Related links
- Schaffner 250V ac/dc 0Hz, 400 Hz
- Schaffner 250V ac 0Hz, 400 Hz
- Schaffner Chassis Mount EMI Filter, Fast-On 1 Phase
- Schaffner 250V ac/dc 400Hz
- Schaffner Flange EMI Filter, Fast-On 1 Phase
- Schaffner Chassis Mount EMI Filter, Fast-On 1 Phase
- Schaffner Flange EMI Filter, Fast-On 1 Phase
- Schaffner Chassis Mount EMI Filter, Fast-On 1 Phase
