- RS Stock No.:
- 270-644
- Mfr. Part No.:
- LGX2G681MELC45
- Brand:
- Nichicon
In stock for delivery within 1 working days when ordered before 6pm
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 2)
£10.18
(exc. VAT)
£12.22
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | £10.18 | £20.36 |
10 - 18 | £9.67 | £19.34 |
20 - 48 | £9.18 | £18.36 |
50 - 198 | £8.715 | £17.43 |
200 + | £7.635 | £15.27 |
*price indicative |
- RS Stock No.:
- 270-644
- Mfr. Part No.:
- LGX2G681MELC45
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
GX Series
Nichicon GX Series aluminium electrolytic capacitors feature a snap-in terminal type, they are compact and are a long life capacitor withstanding 5000 HRS. These electrolytic capacitors also have a wide temperature range. Ideal for use in smoothing switching power supplies and general purpose inverters. Capacitance tolerance ±20%, operating temperature range -25 to +105°c.
Specifications
Attribute | Value |
---|---|
Capacitance | 680µF |
Voltage | 400V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 35 (Dia.) x 45mm |
Height | 45mm |
Minimum Operating Temperature | -25°C |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 5000h |
Tolerance | ±20% |
Leakage Current | 1560 μA |
Ripple Current | 2.12A |
Series | GX |
Related links
- Vishay 680μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Nichicon 680μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Nichicon 680μF Aluminium Electrolytic Capacitor 400V dc, Screw...
- RS PRO 680μF Aluminium Electrolytic Capacitor 400V dc, Snap-In
- Nichicon 680μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Nichicon 680μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- KEMET 680μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- EPCOS 680μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...