Vishay 680μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - MAL219356681E3

Bulk discount available

Subtotal (1 box of 50 units)*

£649.95

(exc. VAT)

£779.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 300 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 - 50£12.999£649.95
100 +£11.699£584.95

*price indicative

RS Stock No.:
206-6208
Mfr. Part No.:
MAL219356681E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

680µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 x 50mm

Length

50mm

Diameter

35mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

COO (Country of Origin):
CN
The Vishay Aluminium Electrolytic Capacitors with Ultra Long Life and Snap-In Mount.

Compact design
Useful life: 5000 h at 105 ?C
> 25 years 24/7 application life at 60 °C
Available up to 500 V
10 % to 30 % higher ripple current than similar sized standard products

Related links