Moflash Solenoid Driver, Digital, ATEX

Subtotal (1 unit)*

£292.31

(exc. VAT)

£350.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£292.31

*price indicative

RS Stock No.:
751-930
Mfr. Part No.:
304983
Brand:
Moflash
Find similar products by selecting one or more attributes.
Select all

Brand

Moflash

Product Type

Solenoid Driver

Number of Channels

1

Barrier Type

Channel Isolated

Mount Type

DIN Rail

Hazardous Area Certification

ATEX

Terminal Type

Screw Terminal

Safety Current Resistance

285Ω

IP Rating

IP20

Supply Voltage

30V

Minimum Operating Temperature

-20°C

Maximum Safety Current

45mA

Signal Type

Digital

Maximum Safety Voltage

10V

Maximum Operating Temperature

70°C

Standards/Approvals

UL

Series

KCD0-SD3

COO (Country of Origin):
SG
The Moflash isolated barrier is used for intrinsic safety applications. The device supplies power to solenoids, LEDs and audible alarms located in a hazardous area.

1-channel isolated barrier

24 V DC supply (loop powered)

Current limit 45 mA at 10 V DC

Test Pulse immunity

Housing width 12.5 mm

Up to SIL 3 acc. to IEC/EN 61508

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy