Vishay, 4.7V Zener Diode 2% 300 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 903-0779
- Mfr. Part No.:
- BZX84B4V7-E3-08
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 903-0779
- Mfr. Part No.:
- BZX84B4V7-E3-08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 4.7V | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 300 mW | |
| Package Type | SOT-23 | |
| Zener Type | General Purpose | |
| Zener Voltage Tolerance | 2% | |
| Pin Count | 3 | |
| Test Current | 1 mA, 5mA | |
| Maximum Zener Impedance | 80Ω | |
| Maximum Reverse Leakage Current | 3µA | |
| Dimensions | 3.1 x 1.43 x 1.15mm | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Nominal Zener Voltage 4.7V | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 300 mW | ||
Package Type SOT-23 | ||
Zener Type General Purpose | ||
Zener Voltage Tolerance 2% | ||
Pin Count 3 | ||
Test Current 1 mA, 5mA | ||
Maximum Zener Impedance 80Ω | ||
Maximum Reverse Leakage Current 3µA | ||
Dimensions 3.1 x 1.43 x 1.15mm | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
