Vishay, 24V Zener Diode 2% 300 mW SMT 3-Pin SOT-23

Unavailable
RS will no longer stock this product.
RS Stock No.:
903-0754
Mfr. Part No.:
BZX84B24-E3-08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

24V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Package Type

SOT-23

Zener Type

General Purpose

Zener Voltage Tolerance

2%

Pin Count

3

Test Current

1 mA, 5mA

Maximum Zener Impedance

70Ω

Maximum Reverse Leakage Current

50nA

Dimensions

3.1 x 1.43 x 1.15mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C