Vishay, 4.7V Zener Diode 6% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 903-0741
- Mfr. Part No.:
- BZT52C4V7-E3-08
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 903-0741
- Mfr. Part No.:
- BZT52C4V7-E3-08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Nominal Zener Voltage | 4.7V | |
Diode Configuration | Single | |
Mounting Type | Surface Mount | |
Number of Elements per Chip | 1 | |
Maximum Power Dissipation | 500 mW | |
Package Type | SOD-123 | |
Zener Type | General Purpose | |
Zener Voltage Tolerance | 6% | |
Pin Count | 2 | |
Test Current | 1 mA, 5mA | |
Maximum Zener Impedance | 70Ω | |
Dimensions | 2.85 x 1.7 x 1.35mm | |
Maximum Operating Temperature | +150 °C | |
Minimum Operating Temperature | -55 °C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Nominal Zener Voltage 4.7V | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 500 mW | ||
Package Type SOD-123 | ||
Zener Type General Purpose | ||
Zener Voltage Tolerance 6% | ||
Pin Count 2 | ||
Test Current 1 mA, 5mA | ||
Maximum Zener Impedance 70Ω | ||
Dimensions 2.85 x 1.7 x 1.35mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- CN
Zener Diodes 500mW, BZT52-V Series, Vishay Semiconductor
Zener Diodes, Vishay Semiconductor