Vishay, 43V Zener Diode ±5% 500 mW Through Hole 2-Pin DO-35
- RS Stock No.:
- 902-6547
- Mfr. Part No.:
- 1N5260B-TR
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 902-6547
- Mfr. Part No.:
- 1N5260B-TR
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 43V | |
| Mounting Type | Through Hole | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 500 mW | |
| Package Type | DO-35 | |
| Zener Type | General Purpose | |
| Zener Voltage Tolerance | ±5% | |
| Pin Count | 2 | |
| Test Current | 3mA | |
| Maximum Zener Impedance | 93Ω | |
| Maximum Reverse Leakage Current | 100 nA @ 33 V | |
| Dimensions | 1.7 (Dia.) x 3.9mm | |
| Typical Voltage Temperature Coefficient | 0.095%/K | |
| Forward Current | 200mA | |
| Maximum Operating Temperature | +175 °C | |
| Forward Voltage | 1.1V | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Nominal Zener Voltage 43V | ||
Mounting Type Through Hole | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 500 mW | ||
Package Type DO-35 | ||
Zener Type General Purpose | ||
Zener Voltage Tolerance ±5% | ||
Pin Count 2 | ||
Test Current 3mA | ||
Maximum Zener Impedance 93Ω | ||
Maximum Reverse Leakage Current 100 nA @ 33 V | ||
Dimensions 1.7 (Dia.) x 3.9mm | ||
Typical Voltage Temperature Coefficient 0.095%/K | ||
Forward Current 200mA | ||
Maximum Operating Temperature +175 °C | ||
Forward Voltage 1.1V | ||
