Taiwan Semi, 7.5V Zener Diode ±5% Through Hole 2-Pin DO-41
- RS Stock No.:
- 901-4174
- Mfr. Part No.:
- BZX85C7V5 R0
- Brand:
- Taiwan Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 901-4174
- Mfr. Part No.:
- BZX85C7V5 R0
- Brand:
- Taiwan Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 7.5V | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Through Hole | |
| Package Type | DO-41 | |
| Zener Type | General Purpose | |
| Zener Voltage Tolerance | ±5% | |
| Pin Count | 2 | |
| Test Current | 35mA | |
| Maximum Zener Impedance | 200Ω | |
| Maximum Reverse Leakage Current | 1µA | |
| Dimensions | 2.8 (Dia.) x 5.2mm | |
| Forward Current | 10mA | |
| Forward Voltage | 1.2V | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +200 °C | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Diode Configuration Single | ||
Nominal Zener Voltage 7.5V | ||
Number of Elements per Chip 1 | ||
Mounting Type Through Hole | ||
Package Type DO-41 | ||
Zener Type General Purpose | ||
Zener Voltage Tolerance ±5% | ||
Pin Count 2 | ||
Test Current 35mA | ||
Maximum Zener Impedance 200Ω | ||
Maximum Reverse Leakage Current 1µA | ||
Dimensions 2.8 (Dia.) x 5.2mm | ||
Forward Current 10mA | ||
Forward Voltage 1.2V | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +200 °C | ||
